Add To Favorites
Product Overview
Digi-Key Part Number 993-1251-ND
Quantity Available 4,914
Can ship immediately
Manufacturer

Manufacturer Part Number

PSM03A-050Q-3W-R

Description AC/DC WALL MOUNT ADAPTER 5V 3W
Expanded Description 5V 3W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PSM03A-050Q
Custom Connectors Datasheet
Featured Product PSM03x Series White USB Adapters
Online Catalog PSM03A Series
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series PSM03x
Part Status Active
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 550mA
Power (Watts) 3W
No Load Power Consumption 150mW (Max)
Polarization -
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector USB A Receptacle
Size / Dimension 0.83" L x 1.69" W x 1.65" H (21.0mm x 43.0mm x 42.0mm)
Approvals cULus
Input Connector NEMA 1-15P
Cord Length -
Weight 0.18 lb (81.65g)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
993-1030-ND PSM03A-050Q Phihong USA Box 14,573 - Immediate
4.25000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 993-1251
PSM03A-050Q-3ST-R
PSM03A-050Q-3W

11:32:21 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.72000 5.72
5 5.43400 27.17
10 5.29100 52.91
25 5.00520 125.13
50 4.71900 235.95
100 4.57600 457.60
250 4.29000 1,072.50
500 4.00400 2,002.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback