Add To Favorites
Product Overview
Digi-Key Part Number 993-1236-ND
Quantity Available 2,593
Can ship immediately
Manufacturer

Manufacturer Part Number

PSM03A-050-R

Description AC/DC WALL MOUNT ADAPTER 5V 3W
Expanded Description 5V 3W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series PSM03x
Part Status Active
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 550mA
Power (Watts) 3W
No Load Power Consumption 100mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Size / Dimension 0.83" L x 1.69" W x 1.65" H (21.0mm x 43.0mm x 42.0mm)
Approvals cULus
Input Connector NEMA 1-15P
Cord Length 59" (1.50m)
Weight 0.099 lb (44.91g)
 
Associated Product
You May Also Be Interested In
  • PJ-037A - CUI Inc. | CP-037A-ND DigiKey Electronics
  • PJ-037A
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM SOLDER
  • Unit Price 0.58000
  • CP-037A-ND
Additional Resources
Standard Package ? 1
Other Names 993-1236
PSM03A-050

23:27:07 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.26000 5.26
5 4.99800 24.99
10 4.86600 48.66
25 4.60240 115.06
50 4.33960 216.98
100 4.20800 420.80
250 3.94500 986.25
500 3.68200 1,841.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback