Add To Favorites
Product Overview
Digi-Key Part Number 993-1254-ND
Quantity Available 443
Can ship immediately
Manufacturer

Manufacturer Part Number

PSM03A-050(ID)-R

Description AC/DC WALL MOUNT ADAPTER 5V 3W
Expanded Description 5V 3W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 33 Weeks
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series PSM03x
Part Status Active
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 550mA
Power (Watts) 3W
No Load Power Consumption 100mW (Max)
Polarization -
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector USB Mini
Size / Dimension 1.69" L x 0.83" W x 1.55" H (43.0mm x 21.0mm x 39.4mm)
Approvals cULus
Input Connector NEMA 1-15P
Cord Length 59" (1.50m)
Weight 0.1 lb (45.36g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 993-1254
PSM03A-050(ID)-R-ND
Q7734922A

22:47:04 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.42000 4.42
5 4.20000 21.00
10 4.08900 40.89
25 3.86760 96.69
50 3.64660 182.33
100 3.53600 353.60
250 3.31500 828.75
500 3.09400 1,547.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback