Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 993-1240-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

POE33S-1AT-N-R

Description POE INJECTOR 33.6W 56V
Expanded Description 56V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets POE33S-1AT-N-R
Featured Product POE33S-1AT-N PoE Injector
Online Catalog POE33S Series
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series POE33S
Part Status Active
Type Midspan Injector
Voltage - Input 90 ~ 264 VAC
Number of Ports 1
Voltage - Output 56V
Current - Output 600mA
Power (Watts) - Per Port 33.6W
Compliance IEEE802.3at
Data Rate 10/100/1000 Mbps
Features IP67, OCP, OVP, SCP
Operating Temperature -40°C ~ 60°C
Efficiency 73%
Mounting Type Bracket Mount
Size / Dimension 9.93" L x 6.93" W x 3.07" H (252.1mm x 176.0mm x 78.0mm)
Note -
Input Connector Terminal Block (Power), RJ45 (Data)
Output Connector RJ45 (Data, Power)
Approvals CE, cULus
Weight 6.2 lbs (2.8kg)
 
Additional Resources
Standard Package ? 1
Other Names 993-1240
POE33S-1AT-N

23:47:23 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 432.92000 432.92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback