Add To Favorites
Product Overview
Digi-Key Part Number 993-1177-ND
Quantity Available 116
Can ship immediately
Manufacturer

Manufacturer Part Number

POE21-120H

Description POE SPLITTER 12W 12V DESKTOP
Expanded Description 12V Power Over Ethernet (POE) 1 Port Splitter 10/100/1000 Mbps Data Rate
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series POE21
Part Status Active
Type Splitter
Voltage - Input 45 ~ 57 V
Number of Ports 1
Voltage - Output 12V
Current - Output 1A
Power (Watts) - Per Port 12W
Compliance IEEE802.3af
Data Rate 10/100/1000 Mbps
Features OVP, SCP
Operating Temperature 0°C ~ 40°C
Efficiency 75%
Mounting Type Desktop
Size / Dimension 3.94" L x 2.21" W x 1.10" H (100.0mm x 56.0mm x 28.0mm)
Note -
Input Connector RJ45 (Data, Power)
Output Connector 2.1mm Plug (Power), RJ45 (Data)
Approvals CE
Weight 0.313 lb (141.97g)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 993-1177
POE21-120H-ND
POE21-120H-R
POE21120H

21:04:18 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 40.85000 40.85
10 37.57000 375.70
25 34.47000 861.75
100 31.64020 3,164.02
250 29.01016 7,252.54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback