Add To Favorites
Product Overview
Digi-Key Part Number 993-1080-ND
Quantity Available 918
Can ship immediately
Manufacturer

Manufacturer Part Number

POE21-120

Description POE SPLITTER 21W 12V DESKTOP
Expanded Description 12V Power Over Ethernet (POE) 1 Port Splitter 10/100/1000 Mbps Data Rate
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets POE21
POE Midspan Catalog
Product Training Modules PoE
Featured Product POE33S-1AT-N PoE Injector
Online Catalog POE21 Series
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series POE21
Part Status Active
Type Splitter
Voltage - Input 45 ~ 57 V
Number of Ports 1
Voltage - Output 12V
Current - Output 1.75A
Power (Watts) - Per Port 21W
Compliance IEEE802.3at
Data Rate 10/100/1000 Mbps
Features OCP, OTP, OVP, SCP
Operating Temperature 0°C ~ 40°C
Efficiency 80%
Mounting Type Desktop
Size / Dimension 3.97" L x 2.20" W x 1.10" H (100.0mm x 56.0mm x 27.9mm)
Note -
Input Connector RJ45 (Data, Power)
Output Connector 2.1mm Plug (Power), RJ45 (Data)
Approvals CE
Weight 0.31 lb (140.61g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 993-1080
POE21-120-R
POE21120

10:38:46 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 35.01000 35.01
10 32.20000 322.00
25 29.54040 738.51
100 27.10000 2,710.00
250 24.86004 6,215.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback