Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 993-1277-ND
Quantity Available 96
Can ship immediately
Manufacturer

Manufacturer Part Number

PDA037W-350G

Description LED SUPPLY CC AC/DC 22-26.5V
Expanded Description 368mA 22 ~ 26.5 V Constant Current LED Driver AC DC Converter Topology 4 Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PDA037W-350G
Design Resources Lighting Product Selector
Featured Product PDA037 Series
Online Catalog PDA037W Series
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series PDA
Part Status Active
Type Constant Current
Topology AC DC Converter
Number of Outputs 4
Voltage - Input (Min) 108VAC
Voltage - Input (Max) 304VAC
Voltage - Output 22 ~ 26.5 V
Current - Output (Max) 368mA
Power (Watts) 37W
Voltage - Isolation 3kV (3000V)
Dimming Analog
Features OCP, OTP, OVP, SCP
Ratings IP65
Operating Temperature 0°C ~ 50°C
Efficiency 84%
Termination Style Connector
Size / Dimension 9.50" L x 1.70" W x 1.20" H (241.0mm x 43.0mm x 30.5mm)
Mounting Type Chassis Mount
Approvals cULus
Weight 1.5 lbs (680.4g)
 
Additional Resources
Standard Package ? 100
Other Names 993-1277

15:38:07 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 81.79000 81.79
10 69.52000 695.20
25 59.09040 1,477.26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback