Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 976-1154-ND
Quantity Available
Manufacturer

Manufacturer Part Number

BXRC-50C4000-F-04

Description LED COB VERO18 COOL WHITE ROUND
Expanded Description LED Lighting COBs, Engines, Modules Chip On Board (COB) Vero® 18 Array White, Cool Round
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
976-1279-ND BXRC-50C4000-F-24 Bridgelux Tray ? 2,687 - Immediate
11.21000 1
Product Attributes Select All
Categories
Manufacturer

Bridgelux

Series Vero® 18 Array
Packaging ? -
Part Status Active
Type Chip On Board (COB)
Color White, Cool
CCT (K) 5000K 4-Step MacAdam Ellipse
Wavelength -
Configuration Round
Flux @ Current/Temperature - Test 4400 lm (Typ)
Current - Test 1.05A
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 29.5V
Lumens/Watt @ Current - Test 142 lm/W
Current - Max 2.1A
CRI (Color Rendering Index) 70
Viewing Angle 120°
Features -
Size / Dimension 36.20mm Diameter
Height 1.90mm
Light Emitting Surface (LES) 18.40mm Diameter
Lens Type Flat
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 976-1154

09:48:47 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 12.48360 1,248.36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback