• Obsolete item.
Product Overview
Digi-Key Part Number 976-1163-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BXRC-50C2000-C-04

Description LED COB VERO13 COOL WHITE ROUND
Expanded Description LED Lighting COBs, Engines, Modules Chip On Board (COB) Vero® 13 Array White, Cool Round
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
976-1278-ND BXRC-50C2000-C-24 Bridgelux Tray ? 625 - Immediate
6.11000 1
Product Attributes Select All
Categories
Manufacturer

Bridgelux

Series Vero® 13 Array
Packaging ? -
Part Status Obsolete
Type Chip On Board (COB)
Color White, Cool
CCT (K) 5000K 4-Step MacAdam Ellipse
Wavelength -
Configuration Round
Flux @ Current/Temperature - Test 2090 lm (Typ)
Current - Test 500mA
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 32.5V
Lumens/Watt @ Current - Test 140 lm/W
Current - Max 1.05A
CRI (Color Rendering Index) 70
Viewing Angle 120°
Features -
Size / Dimension 36.20mm Diameter
Height 1.90mm
Light Emitting Surface (LES) 13.20mm Diameter
Lens Type Flat
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 976-1163

05:51:30 1/24/2017

Send Feedback