• Obsolete item.
Product Overview
Digi-Key Part Number 976-1172-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BXRC-50C1000-B-04

Description LED COB VERO10 COOL WHT STARBRD
Expanded Description LED Lighting COBs, Engines, Modules Chip On Board (COB) Vero® 10 Array White, Cool Starboard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
976-1276-ND BXRC-50C1000-B-24 Bridgelux Tray ? 1,992 - Immediate
3.89000 1
Product Attributes Select All
Categories
Manufacturer

Bridgelux

Series Vero® 10 Array
Packaging ? -
Part Status Obsolete
Type Chip On Board (COB)
Color White, Cool
CCT (K) 5000K 4-Step MacAdam Ellipse
Wavelength -
Configuration Starboard
Flux @ Current/Temperature - Test 1305 lm (Typ)
Current - Test 350mA
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 26.7V
Lumens/Watt @ Current - Test 140 lm/W
Current - Max 700mA
CRI (Color Rendering Index) 70
Viewing Angle 120°
Features -
Size / Dimension 20.00mm L x 20.00mm W
Height 1.90mm
Light Emitting Surface (LES) 9.90mm Diameter
Lens Type Flat
 
Associated Product
Additional Resources
Standard Package ? 200
Other Names 976-1172

05:36:42 1/20/2017

Send Feedback