• Obsolete item.
Product Overview
Digi-Key Part Number 976-1149-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BXRC-35E10K0-L-03

Description LED COB VERO29 WARM WHITE ROUND
Expanded Description LED Lighting COBs, Engines, Modules Chip On Board (COB) Vero® 29 Array White, Warm Round
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
976-1264-ND BXRC-35E10K0-L-23 Bridgelux Tray ? 1,110 - Immediate
25.66000 1
Product Attributes Select All
Categories
Manufacturer

Bridgelux

Series Vero® 29 Array
Packaging ? -
Part Status Obsolete
Type Chip On Board (COB)
Color White, Warm
CCT (K) 3500K 3-Step MacAdam Ellipse
Wavelength -
Configuration Round
Flux @ Current/Temperature - Test 10100 lm (Typ)
Current - Test 2.1A
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 38.6V
Lumens/Watt @ Current - Test 125 lm/W
Current - Max 3.15A
CRI (Color Rendering Index) 80
Viewing Angle 120°
Features -
Size / Dimension 49.20mm Diameter
Height 1.90mm
Light Emitting Surface (LES) 29.20mm Diameter
Lens Type Flat
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 976-1149

14:36:03 2/20/2017

Send Feedback