Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 976-1160-ND
Quantity Available
Manufacturer

Manufacturer Part Number

BXRC-27H4000-F-03

Description LED COB ULTRAVERO18 WARM WHT RND
Expanded Description LED Lighting COBs, Engines, Modules Chip On Board (COB) Décor Series™ Ultra Vero® 18 White, Warm Round
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
976-1249-ND BXRC-27H4000-F-23 Bridgelux Tray ? 245 - Immediate
14.58000 1
Product Attributes Select All
Categories
Manufacturer

Bridgelux

Series Décor Series™ Ultra Vero® 18
Packaging ? -
Part Status Active
Type Chip On Board (COB)
Color White, Warm
CCT (K) 2700K 3-Step MacAdam Ellipse
Wavelength -
Configuration Round
Flux @ Current/Temperature - Test 2340 lm (Typ)
Current - Test 1.05A
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 29.5V
Lumens/Watt @ Current - Test 76 lm/W
Current - Max 2.1A
CRI (Color Rendering Index) 97
Viewing Angle 120°
Features -
Size / Dimension 36.20mm Diameter
Height 1.90mm
Light Emitting Surface (LES) 18.40mm Diameter
Lens Type Flat
 
Associated Product
Additional Resources
Standard Package ? 100
Other Names 976-1160

19:32:10 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 16.23070 1,623.07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback