Product Index > RF/IF and RFID > RFID, RF Access, Monitoring ICs

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Type Frequency Standards Interface Voltage - Supply Operating Temperature Package / Case Supplier Device Package
   
AS3953A-BDFM Datasheet AS3953A-BDFM - ams AS3953A-BDFMTR-ND IC NFC INTERFACE 14443A LEVEL4 5,500 - Immediate
0.91000 500 Tape & Reel (TR)?
Alternate Packaging
-
Active RFID Transponder 13.56MHz ISO 14443, NFC SPI 1.65 V ~ 3.6 V -40°C ~ 85°C 10-VFDFN Exposed Pad 10-MLPD (3x3)
AS3953A-BDFM Datasheet AS3953A-BDFM - ams AS3953A-BDFMCT-ND IC NFC INTERFACE 14443A LEVEL4 6,118 - Immediate
1.69000 1 Cut Tape (CT)?
Alternate Packaging
-
Active RFID Transponder 13.56MHz ISO 14443, NFC SPI 1.65 V ~ 3.6 V -40°C ~ 85°C 10-VFDFN Exposed Pad 10-MLPD (3x3)
AS3953A-BDFM Datasheet AS3953A-BDFM - ams AS3953A-BDFMDKR-ND IC NFC INTERFACE 14443A LEVEL4 6,118 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active RFID Transponder 13.56MHz ISO 14443, NFC SPI 1.65 V ~ 3.6 V -40°C ~ 85°C 10-VFDFN Exposed Pad 10-MLPD (3x3)
Results per Page
Page 1/1

22:18:23 1/21/2017