Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Audio

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Type Output Type Max Output Power x Channels @ Load Voltage - Supply Features Mounting Type Operating Temperature Supplier Device Package Package / Case
   
AS3430-EQFP-500 Datasheet AS3430-EQFP-500 - ams AS3430-EQFP-500TR-ND IC HEADPHONE NOISE-CANCEL 32-QFN 500 - Immediate
4.80500 500 Tape & Reel (TR)?
Alternate Packaging
-
Active Class AB 2-Channel (Stereo)
-
1 V ~ 1.8 V Depop, Differential Inputs, I²C, Input Multiplexer, Mute, Shutdown, Volume Control Surface Mount -20°C ~ 85°C (TA) 32-QFN (5x5) 32-VFQFN Exposed Pad
AS3430-EQFP-500 Datasheet AS3430-EQFP-500 - ams AS3430-EQFP-500CT-ND IC HEADPHONE NOISE-CANCEL 32-QFN 1,198 - Immediate
7.98000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Class AB 2-Channel (Stereo)
-
1 V ~ 1.8 V Depop, Differential Inputs, I²C, Input Multiplexer, Mute, Shutdown, Volume Control Surface Mount -20°C ~ 85°C (TA) 32-QFN (5x5) 32-VFQFN Exposed Pad
AS3430-EQFP-500 Datasheet AS3430-EQFP-500 - ams AS3430-EQFP-500DKR-ND IC HEADPHONE NOISE-CANCEL 32-QFN 1,198 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Class AB 2-Channel (Stereo)
-
1 V ~ 1.8 V Depop, Differential Inputs, I²C, Input Multiplexer, Mute, Shutdown, Volume Control Surface Mount -20°C ~ 85°C (TA) 32-QFN (5x5) 32-VFQFN Exposed Pad
Results per Page
Page 1/1

14:38:43 2/24/2017