Add To Favorites
Product Overview
Digi-Key Part Number 945-1653-5-ND
Quantity Available 710
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Manufacturer Part Number

RBE-0505S

Description DC/DC CONVERTER 5VIN 5VOUT 1W
Expanded Description Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Recom Power

Series ECONOLINE RBE (E-Series)
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 200mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 1kV (1000V)
Applications ITE (Commercial)
Features -
Mounting Type Through Hole
Package / Case 6-SIP Module (5 Leads)
Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
Operating Temperature -40°C ~ 85°C
Efficiency 76%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 10016266
945-1653-5
RBE0505S

19:24:23 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.75000 2.75
5 2.70800 13.54
10 2.66900 26.69
25 2.59040 64.76
50 2.51200 125.60
100 2.43350 243.35
250 2.35500 588.75
500 2.19800 1,099.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback