Add To Favorites
Product Overview
Digi-Key Part Number 945-2106-5-ND
Quantity Available 90
Can ship immediately
Manufacturer

Manufacturer Part Number

RAC10-3.3SC/277

Description AC/DC CONVERTER 3.3V 2.5A
Expanded Description Enclosed AC DC Converter 1 Output 3.3V 2.5A 80 ~ 305 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets RAC10-C/277 Series Datasheet
Product Training Modules Low Power AC/DC Converters
Video File RECOM RAC AC/DC Power Modules | Digi-Key Daily
Featured Product Recom DC/DC Converters
Online Catalog Powerline RAC10-C/277
Product Attributes Select All
Categories
Manufacturer

Recom Power

Series POWERLINE RAC10-C/277
Part Status Active
Number of Outputs 1
Voltage - Input 80 ~ 305 VAC
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 2.5A
Power (Watts) 10W
Power Supply Type Enclosed
Applications ITE (Commercial)
Features OCP, OVP, SCP
Operating Temperature -20°C ~ 70°C (With Derating)
Efficiency 75%
Mounting Type Through Hole
Size / Dimension 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm)
Line Regulation ±0.3%
Load Regulation -1.5%
Approvals CE, cULus
Weight 0.137 lb (62.14g)
 
Additional Resources
Standard Package ? 16
Other Names 20000925
945-2106-5
RAC1033SC277

05:46:44 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.79000 26.79
5 26.00400 130.02
10 25.21600 252.16
25 24.42800 610.70
50 23.64000 1,182.00
100 22.85200 2,285.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback