Add To Favorites
Product Overview
Digi-Key Part Number 945-2109-5-ND
Quantity Available 5
Can ship immediately

Factory Stock ?: 624
Manufacturer

Manufacturer Part Number

RAC10-12SC/277

Description AC/DC CONVERTER 12V 840MA
Expanded Description Enclosed AC DC Converter 1 Output 12V 840mA 80 ~ 305 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RAC10-C/277 Series
Product Training Modules Low Power AC/DC Converters
Video File RECOM RAC AC/DC Power Modules | Digi-Key Daily
Featured Product Recom DC/DC Converters
Online Catalog Powerline RAC10-C/277
Product Attributes Select All
Categories
Manufacturer

Recom Power

Series POWERLINE RAC10-C/277
Part Status Active
Number of Outputs 1
Voltage - Input 80 ~ 305 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 840mA
Power (Watts) 10W
Power Supply Type Enclosed
Applications ITE (Commercial)
Features OCP, OVP, SCP
Operating Temperature -20°C ~ 70°C (With Derating)
Efficiency 80%
Mounting Type Through Hole
Size / Dimension 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm)
Line Regulation ±0.3%
Load Regulation ±1%
Approvals CE, cULus
Weight 0.137 lb (62.14g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 16
Other Names 20000927
945-2109-5
RAC1012SC277

13:54:49 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.72000 25.72
5 24.96400 124.82
10 24.20800 242.08
25 23.45160 586.29
50 22.69500 1,134.75
100 21.93850 2,193.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback