Product Index > Power Supplies - Board Mount > AC DC Converters

Results: 2       2 Remaining
Operating Temperature
Clear

   2 Remaining

 
RAC04-24SC/277
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
Series Part Status Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Power Supply Type Applications Features Operating Temperature Efficiency Mounting Type Size / Dimension
   
RAC04-24SC/277 Datasheet RAC04-24SC/277 - Recom Power 945-2096-5-ND AC/DC CONVERTER 24V 167MA 21 - Immediate
996 - Factory Stock
?
17.09000 1 POWERLINE RAC04-C/277 Active 1 80 ~ 305 VAC 24V
-
-
-
167mA 4W Enclosed ITE (Commercial) SCP -25°C ~ 80°C (With Derating) 79% Through Hole 1.44" L x 1.07" W x 0.67" H (36.7mm x 27.2mm x 17.1mm)
RAC04-24SC/277-E Datasheet RAC04-24SC/277-E - Recom Power 945-2414-5-ND AC/DC CONVERTER 24V 4W 48 - Factory Stock
?
17.41000 1 POWERLINE RAC04-C/277 Active 1 80 ~ 305 VAC 24V
-
-
-
167mA 4W Enclosed ITE (Commercial) SCP -40°C ~ 80°C (With Derating) 79% Through Hole 1.44" L x 1.07" W x 0.67" H (36.7mm x 27.2mm x 17.1mm)
Results per Page
Page 1/1

03:38:30 1/21/2017