Add To Favorites
Product Overview
Digi-Key Part Number 945-1070-ND
Quantity Available 20
Can ship immediately
Manufacturer

Manufacturer Part Number

RAC04-24SA/277

Description AC/DC CONVERTER 24V 4W
Expanded Description Enclosed AC DC Converter 1 Output 24V 167mA 90 ~ 305 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Recom Power

Series POWERLINE RAC04
Part Status Active
Number of Outputs 1
Voltage - Input 90 ~ 305 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 167mA
Power (Watts) 4W
Power Supply Type Enclosed
Applications ITE (Commercial)
Features OCP, OVP, SCP
Operating Temperature -40°C ~ 70°C
Efficiency 77%
Mounting Type Through Hole
Size / Dimension 1.44" L x 1.07" W x 0.69" H (36.7mm x 27.0mm x 17.6mm)
Line Regulation ±0.2%
Load Regulation ±0.5%
Approvals CE, cULus, EN
Weight 0.058 lb (26.31g)
 
Additional Resources
Standard Package ? 12
Other Names 21000098
945-1070
RAC0424SA/277
RAC0424SA277

04:41:35 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.12000 27.12
5 26.31800 131.59
10 25.52000 255.20
25 24.72240 618.06
50 23.92500 1,196.25
100 23.12750 2,312.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback