Product Index > Power Supplies - Board Mount > AC DC Converters

Results: 2       2 Remaining
Voltage - Input
Clear

   2 Remaining

 
RAC04-24SA
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
Series Part Status Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Power Supply Type Applications Features Operating Temperature Efficiency Mounting Type Size / Dimension
   
RAC04-24SA Datasheet RAC04-24SA - Recom Power 945-1069-ND AC/DC CONVERTER 24V 4W 425 - Immediate
996 - Factory Stock
?
22.15000 1 POWERLINE RAC04 Active 1 90 ~ 264 VAC 24V
-
-
-
167mA 4W Enclosed ITE (Commercial) OCP, OVP, SCP -40°C ~ 70°C 77% Through Hole 1.44" L x 1.07" W x 0.69" H (36.7mm x 27.0mm x 17.6mm)
RAC04-24SA/277 Datasheet RAC04-24SA/277 - Recom Power 945-1070-ND AC/DC CONVERTER 24V 4W 20 - Immediate
27.12000 1 POWERLINE RAC04 Active 1 90 ~ 305 VAC 24V
-
-
-
167mA 4W Enclosed ITE (Commercial) OCP, OVP, SCP -40°C ~ 70°C 77% Through Hole 1.44" L x 1.07" W x 0.69" H (36.7mm x 27.0mm x 17.6mm)
Results per Page
Page 1/1

07:25:08 1/22/2017