Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 945-1067-ND
Quantity Available 11
Can ship immediately

Factory Stock ?: 36
Manufacturer

Manufacturer Part Number

RAC04-12SA/277

Description AC/DC CONVERTER 12V 4W
Expanded Description Enclosed AC DC Converter 1 Output 12V 333mA 90 ~ 305 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Recom Power

Series POWERLINE RAC04
Part Status Active
Number of Outputs 1
Voltage - Input 90 ~ 305 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 333mA
Power (Watts) 4W
Power Supply Type Enclosed
Applications ITE (Commercial)
Features OCP, OVP, SCP
Operating Temperature -40°C ~ 70°C
Efficiency 77%
Mounting Type Through Hole
Size / Dimension 1.44" L x 1.07" W x 0.69" H (36.7mm x 27.0mm x 17.6mm)
Line Regulation ±0.2%
Load Regulation ±0.5%
Approvals CE, cULus, EN
Weight 0.058 lb (26.31g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 12
Other Names 21000097
945-1067
RAC0412SA/277
RAC0412SA277

12:33:17 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.12000 27.12
5 26.31800 131.59
10 25.52000 255.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback