Product Index > Power Supplies - Board Mount > AC DC Converters

Results: 2       2 Remaining
Voltage - Input
Clear

   2 Remaining

 
RAC04-12SA
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
Series Part Status Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Power Supply Type Applications Features Operating Temperature Efficiency Mounting Type Size / Dimension
   
RAC04-12SA Datasheet RAC04-12SA - Recom Power 945-1066-ND AC/DC CONVERTER 12V 4W 688 - Immediate
24 - Factory Stock
?
22.15000 1 POWERLINE RAC04 Active 1 90 ~ 264 VAC 12V
-
-
-
333mA 4W Enclosed ITE (Commercial) OCP, OVP, SCP -40°C ~ 70°C 77% Through Hole 1.44" L x 1.07" W x 0.69" H (36.7mm x 27.0mm x 17.6mm)
RAC04-12SA/277 Datasheet RAC04-12SA/277 - Recom Power 945-1067-ND AC/DC CONVERTER 12V 4W 11 - Immediate
27.12000 1
Non-Stock
?
POWERLINE RAC04 Active 1 90 ~ 305 VAC 12V
-
-
-
333mA 4W Enclosed ITE (Commercial) OCP, OVP, SCP -40°C ~ 70°C 77% Through Hole 1.44" L x 1.07" W x 0.69" H (36.7mm x 27.0mm x 17.6mm)
Results per Page
Page 1/1

07:49:02 1/18/2017