Product Index > Power Supplies - Board Mount > AC DC Converters

Results: 2       2 Remaining
Number of Outputs Operating Temperature
Clear Clear

   2 Remaining

 
RAC04-12DC/277
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
Series Part Status Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Power Supply Type Applications Features Operating Temperature Efficiency Mounting Type Size / Dimension
   
RAC04-12DC/277 Datasheet RAC04-12DC/277 - Recom Power 945-2097-5-ND AC/DC CONVERTER +/-12V 166MA 37 - Immediate
17.85000 1 POWERLINE RAC04-C/277 Active 2 80 ~ 305 VAC 12V -12V
-
-
166mA, 166mA 4W Enclosed ITE (Commercial) SCP -25°C ~ 80°C (With Derating) 78% Through Hole 1.44" L x 1.07" W x 0.67" H (36.7mm x 27.2mm x 17.1mm)
RAC04-12DC/277-E Datasheet RAC04-12DC/277-E - Recom Power 945-2416-5-ND AC/DC CONVERTER +/-12V 4W 27 - Immediate
60 - Factory Stock
?
18.17000 1 POWERLINE RAC04-C/277 Active 1 80 ~ 305 VAC 12V -12V
-
-
166mA, 166mA 4W Enclosed ITE (Commercial) SCP -40°C ~ 80°C (With Derating) 78% Through Hole 1.44" L x 1.07" W x 0.67" H (36.7mm x 27.2mm x 17.1mm)
Results per Page
Page 1/1

05:35:07 1/20/2017