Product Index > Power Supplies - Board Mount > AC DC Converters

Results: 2       2 Remaining
Voltage - Input
Clear

   2 Remaining

 
RAC04-05SA
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
Series Part Status Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Power Supply Type Applications Features Operating Temperature Efficiency Mounting Type Size / Dimension
   
RAC04-05SA Datasheet RAC04-05SA - Recom Power 945-1064-ND AC/DC CONVERTER 5V 4W 499 - Immediate
168 - Factory Stock
?
22.15000 1 POWERLINE RAC04 Active 1 90 ~ 264 VAC 5V
-
-
-
800mA 4W Enclosed ITE (Commercial) OCP, OVP, SCP -40°C ~ 70°C 72% Through Hole 1.44" L x 1.07" W x 0.69" H (36.7mm x 27.0mm x 17.6mm)
RAC04-05SA/277 Datasheet RAC04-05SA/277 - Recom Power 945-1065-ND AC/DC CONVERTER 5V 4W 490 - Immediate
27.12000 1 POWERLINE RAC04 Active 1 90 ~ 305 VAC 5V
-
-
-
800mA 4W Enclosed ITE (Commercial) OCP, OVP, SCP -40°C ~ 70°C 72% Through Hole 1.44" L x 1.07" W x 0.69" H (36.7mm x 27.0mm x 17.6mm)
Results per Page
Page 1/1

04:09:26 1/17/2017