Product Index > Power Supplies - Board Mount > AC DC Converters

Results: 2       2 Remaining
Number of Outputs Operating Temperature
Clear Clear

   2 Remaining

 
RAC04-05DC/277
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
Series Part Status Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Power Supply Type Applications Features Operating Temperature Efficiency Mounting Type Size / Dimension
   
RAC04-05DC/277 Datasheet RAC04-05DC/277 - Recom Power 945-2102-5-ND AC/DC CONVERTER +/-5V 400MA 45 - Immediate
17.85000 1 POWERLINE RAC04-C/277 Active 2 80 ~ 305 VAC 5V -5V
-
-
400mA, 400mA 4W Enclosed ITE (Commercial) SCP -25°C ~ 80°C (With Derating) 76% Through Hole 1.44" L x 1.07" W x 0.67" H (36.7mm x 27.2mm x 17.1mm)
RAC04-05DC/277-E Datasheet RAC04-05DC/277-E - Recom Power 945-2415-5-ND AC/DC CONVERTER +/-5V 4W 25 - Immediate
60 - Factory Stock
?
18.17000 1 POWERLINE RAC04-C/277 Active 1 80 ~ 305 VAC 5V -5V
-
-
400mA, 400mA 4W Enclosed ITE (Commercial) SCP -40°C ~ 80°C (With Derating) 76% Through Hole 1.44" L x 1.07" W x 0.67" H (36.7mm x 27.2mm x 17.1mm)
Results per Page
Page 1/1

09:55:31 1/20/2017