Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

Results: 2       2 Remaining
Efficiency
Clear

   2 Remaining

 
RAC03-3.3SCR/277
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
Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
   
RAC03-3.3SCR/277-TRAY Datasheet RAC03-3.3SCR/277-TRAY - Recom Power RAC03-3.3SCR/277-TRAY-ND AC/DC CONVERTER 3.3V 3W 0
Obsolete
-
POWERLINE RAC03-SCR/277 Obsolete Enclosed 1 85 ~ 305 VAC 3.3V
-
-
-
900mA 3W ITE (Commercial) 3kV (3000V) 69% -25°C ~ 85°C (With Derating) DC Input Capable, Universal Input Chassis Mount 1.98" Dia x 0.44" H (50.3mm x 11.1mm)
RAC03-3.3SCR/277 Datasheet RAC03-3.3SCR/277 - Recom Power 945-1699-ND AC/DC CONVERTER 3.3V 3W 0
Obsolete
-
POWERLINE RAC03-SCR/277 Obsolete Enclosed 1 85 ~ 305 VAC 3.3V
-
-
-
900mA 3W ITE (Commercial) 3kV (3000V) 68% -25°C ~ 85°C (With Derating) DC Input Capable, Universal Input Chassis Mount 1.98" Dia x 0.44" H (50.3mm x 11.1mm)
Results per Page
Page 1/1

18:35:50 2/23/2017