Product Index > Power Supplies - Board Mount > AC DC Converters

Results: 2       2 Remaining
Series Part Status Voltage - Input Features Efficiency Size / Dimension
Clear Clear Clear Clear Clear Clear

   2 Remaining

 
RAC02-24SC
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
Series Part Status Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Power Supply Type Applications Features Operating Temperature Efficiency Mounting Type Size / Dimension
   
RAC02-24SC Datasheet RAC02-24SC - Recom Power 945-1403-5-ND AC/DC CONVERTER 24V 2W 143 - Immediate
440 - Factory Stock
?
13.76000 1 POWERLINE RAC02-C Active 1 80 ~ 264 VAC 24V
-
-
-
83mA 2W Enclosed ITE (Commercial) SCP -25°C ~ 75°C 77% Through Hole 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm)
RAC02-24SC/277 Datasheet RAC02-24SC/277 - Recom Power 946-1697-5-ND AC/DC CONVERTER 24V 2W 0
Obsolete
-
POWERLINE RAC02-SC/277 Obsolete 1 80 ~ 305 VAC 24V
-
-
-
83mA 2W Enclosed ITE (Commercial) OVP, SCP -25°C ~ 75°C 76% Through Hole 1.33" L x 0.87" W x 0.73" H (33.7mm x 22.2mm x 18.5mm)
Results per Page
Page 1/1

21:14:42 1/16/2017