Add To Favorites
Product Overview
Digi-Key Part Number 945-1400-5-ND
Quantity Available 176
Can ship immediately

Factory Stock ?: 990
Manufacturer

Manufacturer Part Number

RAC01-3.3SC

Description AC/DC CONVERTER 3.3V 1W
Expanded Description Enclosed AC DC Converter 1 Output 3.3V 300mA 80 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Recom Power

Series POWERLINE RAC01-C
Part Status Active
Number of Outputs 1
Voltage - Input 80 ~ 264 VAC
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 300mA
Power (Watts) 1W
Power Supply Type Enclosed
Applications ITE (Commercial)
Features SCP
Operating Temperature -25°C ~ 80°C
Efficiency 65%
Mounting Type Through Hole
Size / Dimension 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm)
Line Regulation ±2%
Load Regulation ±6%
Approvals CE, EN, UL
Weight 0.055 lb (24.95g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 22
Other Names 20000805
945-1400-5
RAC013.3SC
RAC0133SC

17:51:35 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.95000 12.95
5 12.76600 63.83
10 12.58000 125.80
25 11.84000 296.00
50 11.47000 573.50
100 11.10000 1,110.00
250 10.73000 2,682.50
500 10.36000 5,180.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback