Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 945-1399-5-ND
Quantity Available 0

Factory Stock ?: 286
Manufacturer

Manufacturer Part Number

RAC01-24SC

Description AC/DC CONVERTER 24V 1W
Expanded Description Enclosed AC DC Converter 1 Output 24V 42mA 80 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Recom Power

Series POWERLINE RAC01-C
Part Status Active
Number of Outputs 1
Voltage - Input 80 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 42mA
Power (Watts) 1W
Power Supply Type Enclosed
Applications ITE (Commercial)
Features SCP
Operating Temperature -25°C ~ 80°C
Efficiency 73%
Mounting Type Through Hole
Size / Dimension 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm)
Line Regulation ±2%
Load Regulation ±6%
Approvals CE, EN, UL
Weight 0.055 lb (24.95g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 22
Other Names 20000808
945-1399-5
RAC0124SC

01:01:43 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
22 12.71591 279.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback