Add To Favorites
Product Overview
Digi-Key Part Number 945-1398-5-ND
Quantity Available 275
Can ship immediately

Factory Stock ?: 990
Manufacturer

Manufacturer Part Number

RAC01-12SC

Description AC/DC CONVERTER 12V 1W
Expanded Description Enclosed AC DC Converter 1 Output 12V 83mA 80 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Recom Power

Series POWERLINE RAC01-C
Part Status Active
Number of Outputs 1
Voltage - Input 80 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 83mA
Power (Watts) 1W
Power Supply Type Enclosed
Applications ITE (Commercial)
Features SCP
Operating Temperature -25°C ~ 80°C
Efficiency 72%
Mounting Type Through Hole
Size / Dimension 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm)
Line Regulation ±2%
Load Regulation ±6%
Approvals CE, EN, UL
Weight 0.055 lb (24.95g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 22
Other Names 20000795
945-1398-5
RAC0112SC

09:36:32 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.34000 12.34
5 12.16200 60.81
10 11.98500 119.85
25 11.28000 282.00
50 10.92760 546.38
100 10.57500 1,057.50
250 10.22252 2,555.63
500 9.87000 4,935.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback