Product Index > Power Supplies - Board Mount > DC DC Converters

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
R1SE-0505-R
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
Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Current - Output (Max) Power (Watts) - Manufacture Series Voltage - Isolation Applications Features Mounting Type Package / Case Size / Dimension Operating Temperature Efficiency
   
R1SE-0505-R Datasheet R1SE-0505-R - Recom Power 945-1659-2-ND DC/DC CONVERTER 1W 5VIN 5VOUT 5,000 - Immediate
2.49200 500 Tape & Reel (TR)?
Alternate Packaging
ECONOLINE R1SE (E-Series) Active Isolated Module 1 4.5V 5.5V 5V
-
-
200mA 1W 1kV (1000V) ITE (Commercial) SCP Surface Mount 8-SMD Module (5 Leads) 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) -40°C ~ 85°C 75%
R1SE-0505-R Datasheet R1SE-0505-R - Recom Power 945-1659-1-ND DC/DC CONVERTER 1W 5VIN 5VOUT 5,158 - Immediate
3.21000 1 Cut Tape (CT)?
Alternate Packaging
ECONOLINE R1SE (E-Series) Active Isolated Module 1 4.5V 5.5V 5V
-
-
200mA 1W 1kV (1000V) ITE (Commercial) SCP Surface Mount 8-SMD Module (5 Leads) 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) -40°C ~ 85°C 75%
R1SE-0505-R Datasheet R1SE-0505-R - Recom Power 945-1659-6-ND DC/DC CONVERTER 1W 5VIN 5VOUT 5,158 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
ECONOLINE R1SE (E-Series) Active Isolated Module 1 4.5V 5.5V 5V
-
-
200mA 1W 1kV (1000V) ITE (Commercial) SCP Surface Mount 8-SMD Module (5 Leads) 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) -40°C ~ 85°C 75%
Results per Page
Page 1/1

01:31:16 1/24/2017