Add To Favorites
Product Overview
Digi-Key Part Number 945-1648-5-ND
Quantity Available 7,784
Can ship immediately

Factory Stock ?: 966
Manufacturer

Manufacturer Part Number

R-78E5.0-0.5

Description CONV DC/DC 5V 500MA OUT THRU
Expanded Description Linear Regulator Replacement DC DC Converter 1 Output 5V 500mA 7V - 28V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Recom Power

Series INNOLINE R-78E
Packaging ? Tube ?
Part Status Active
Type Linear Regulator Replacement
Number of Outputs 1
Voltage - Input (Min) 7V
Voltage - Input (Max) 28V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 500mA
Power (Watts) - Manufacture Series 3W
Voltage - Isolation -
Applications ITE (Commercial)
Features SCP
Mounting Type Through Hole
Package / Case 3-SIP Module
Size / Dimension 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)
Operating Temperature -40°C ~ 85°C
Efficiency 92%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 42
Other Names 80000046
945-1648-5
R78E5.00.5
R78E5005

09:18:07 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.84000 2.84
5 2.79400 13.97
10 2.75400 27.54
25 2.67320 66.83
50 2.59200 129.60
100 2.51100 251.10
250 2.43000 607.50
500 2.26800 1,134.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback