Product Index > Power Supplies - Board Mount > DC DC Converters

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Current - Output (Max) Power (Watts) - Manufacture Series Voltage - Isolation Applications Features Mounting Type Package / Case Size / Dimension Operating Temperature Efficiency
   
FGSD12SR6006NA Datasheet FGSD12SR6006NA - FDK America, Inc., a member of Fujitsu Group SY-622TR-ND DC/DC CONVERT 0.45-5.5V 6A 33W 1,000 - Immediate
9.11400 200 Tape & Reel (TR)?
Alternate Packaging
Tomodachi Active Non-Isolated PoL Module, Digital 1 3V 14.4V 0.45 ~ 5.5 V
-
-
6A
-
-
ITE (Commercial) Remote On/Off, OCP, OTP, UVLO Surface Mount Module 0.48" L x 0.48" W x 0.29" H (12.2mm x 12.2mm x 7.3mm) -40°C ~ 85°C 93.8%
FGSD12SR6006NA Datasheet FGSD12SR6006NA - FDK America, Inc., a member of Fujitsu Group SY-622CT-ND DC/DC CONVERT 0.45-5.5V 6A 33W 1,179 - Immediate
11.06000 1 Cut Tape (CT)?
Alternate Packaging
Tomodachi Active Non-Isolated PoL Module, Digital 1 3V 14.4V 0.45 ~ 5.5 V
-
-
6A
-
-
ITE (Commercial) Remote On/Off, OCP, OTP, UVLO Surface Mount Module 0.48" L x 0.48" W x 0.29" H (12.2mm x 12.2mm x 7.3mm) -40°C ~ 85°C 93.8%
FGSD12SR6006NA Datasheet FGSD12SR6006NA - FDK America, Inc., a member of Fujitsu Group SY-622DKR-ND DC/DC CONVERT 0.45-5.5V 6A 33W 1,179 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Tomodachi Active Non-Isolated PoL Module, Digital 1 3V 14.4V 0.45 ~ 5.5 V
-
-
6A
-
-
ITE (Commercial) Remote On/Off, OCP, OTP, UVLO Surface Mount Module 0.48" L x 0.48" W x 0.29" H (12.2mm x 12.2mm x 7.3mm) -40°C ~ 85°C 93.8%
Results per Page
Page 1/1

03:42:26 1/23/2017