Product Index > Power Supplies - Board Mount > DC DC Converters

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Current - Output (Max) Power (Watts) - Manufacture Series Voltage - Isolation Applications Features Mounting Type Package / Case Size / Dimension Operating Temperature Efficiency
   
FGMD12SR6020NA Datasheet FGMD12SR6020NA - FDK America, Inc., a member of Fujitsu Group SY-618TR-ND DC/DC CONVERT 0.45-5.5V 20A 110W 400 - Immediate
14.36875 200 Tape & Reel (TR)?
Alternate Packaging
Tomodachi Active Non-Isolated PoL Module, Digital 1 3V 14.4V 0.45 ~ 5.5 V
-
-
20A
-
-
ITE (Commercial) Remote On/Off, OCP, OTP, UVLO Surface Mount Module 0.80" L x 0.45" W x 0.34" H (20.3mm x 11.4mm x 8.5mm) -40°C ~ 85°C 95.2%
FGMD12SR6020NA Datasheet FGMD12SR6020NA - FDK America, Inc., a member of Fujitsu Group SY-618CT-ND DC/DC CONVERT 0.45-5.5V 20A 110W 466 - Immediate
17.49000 1 Cut Tape (CT)?
Alternate Packaging
Tomodachi Active Non-Isolated PoL Module, Digital 1 3V 14.4V 0.45 ~ 5.5 V
-
-
20A
-
-
ITE (Commercial) Remote On/Off, OCP, OTP, UVLO Surface Mount Module 0.80" L x 0.45" W x 0.34" H (20.3mm x 11.4mm x 8.5mm) -40°C ~ 85°C 95.2%
FGMD12SR6020NA Datasheet FGMD12SR6020NA - FDK America, Inc., a member of Fujitsu Group SY-618DKR-ND DC/DC CONVERT 0.45-5.5V 20A 110W 466 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Tomodachi Active Non-Isolated PoL Module, Digital 1 3V 14.4V 0.45 ~ 5.5 V
-
-
20A
-
-
ITE (Commercial) Remote On/Off, OCP, OTP, UVLO Surface Mount Module 0.80" L x 0.45" W x 0.34" H (20.3mm x 11.4mm x 8.5mm) -40°C ~ 85°C 95.2%
Results per Page
Page 1/1

09:26:22 1/22/2017