Product Index > Power Supplies - Board Mount > DC DC Converters

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Current - Output (Max) Power (Watts) - Manufacture Series Voltage - Isolation Applications Features Mounting Type Package / Case Size / Dimension Operating Temperature Efficiency
   
FGLD12SR6040NA Datasheet FGLD12SR6040NA - FDK America, Inc., a member of Fujitsu Group SY-617TR-ND DC/DC CONVERTER 0.6-2V 40A 80W 140 - Immediate
27.12879 140 Tape & Reel (TR)?
Alternate Packaging
Tomodachi Active Non-Isolated PoL Module, Digital 1 4.5V 14.4V 0.45 ~ 2 V
-
-
40A
-
-
ITE (Commercial) Remote On/Off, OCP, OTP, UVLO Surface Mount 19-SMD Module 1.30" L x 0.53" W x 0.43" H (33.0mm x 13.5mm x 10.9mm) -40°C ~ 85°C 91.5%
FGLD12SR6040NA Datasheet FGLD12SR6040NA - FDK America, Inc., a member of Fujitsu Group SY-617CT-ND DC/DC CONVERTER 0.6-2V 40A 80W 259 - Immediate
33.02000 1 Cut Tape (CT)?
Alternate Packaging
Tomodachi Active Non-Isolated PoL Module, Digital 1 4.5V 14.4V 0.45 ~ 2 V
-
-
40A
-
-
ITE (Commercial) Remote On/Off, OCP, OTP, UVLO Surface Mount 19-SMD Module 1.30" L x 0.53" W x 0.43" H (33.0mm x 13.5mm x 10.9mm) -40°C ~ 85°C 91.5%
FGLD12SR6040NA Datasheet FGLD12SR6040NA - FDK America, Inc., a member of Fujitsu Group SY-617DKR-ND DC/DC CONVERTER 0.6-2V 40A 80W 259 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Tomodachi Active Non-Isolated PoL Module, Digital 1 4.5V 14.4V 0.45 ~ 2 V
-
-
40A
-
-
ITE (Commercial) Remote On/Off, OCP, OTP, UVLO Surface Mount 19-SMD Module 1.30" L x 0.53" W x 0.43" H (33.0mm x 13.5mm x 10.9mm) -40°C ~ 85°C 91.5%
Results per Page
Page 1/1

11:57:54 2/19/2017