Add To Favorites
Product Overview
Digi-Key Part Number 926-1008-ND
Quantity Available 459
Can ship immediately
Manufacturer

Manufacturer Part Number

A10462-03

Description TGON 805 12X18" GRAPHITE
Expanded Description Thermal Pad Gray 457.20mm x 304.80mm Rectangle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Tgon™ 800 Series
Featured Product Tgon 800 Series
Online Catalog Tgon™ 805 Series
Product Attributes Select All
Categories
Manufacturer

Laird Technologies - Thermal Materials

Series Tgon™ 805
Part Status Active
Usage Sheet
Shape Rectangle
Outline 457.20mm x 304.80mm
Thickness 0.0050" (0.127mm)
Material Graphite
Adhesive -
Backing, Carrier -
Color Gray
Thermal Resistivity 0.07°C/W
Thermal Conductivity 5.0 W/m-K
 
You May Also Be Interested In
  • 2-5-8805 - 3M (TC) | 3M10303-ND DigiKey Electronics
  • 2-5-8805
  • 3M (TC)
  • TAPE ADHESIVE TRANSFER 2" X 5YD
  • Unit Price 122.51000
  • 3M10303-ND
Additional Resources
Standard Package ? 1
Other Names 926-1008
A1046203
TGON805,A0,12X18"

16:55:49 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.33000 8.33
10 8.10000 81.00
25 7.65000 191.25
50 7.20000 360.00
100 6.75000 675.00
250 6.30000 1,575.00
500 5.85000 2,925.00
1,000 5.73750 5,737.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback