Add To Favorites
Product Overview
Digi-Key Part Number 903-1043-ND
Quantity Available 353
Can ship immediately
Manufacturer

Manufacturer Part Number

4633PA51H01800

Description GASKT FAB/FOAM 7.62X457.2MM BELL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird Technologies EMI

Series -
Part Status Active
Shape Bell
Thickness - Overall 0.1" (2.5mm)
Width 0.300" (7.62mm)
Length 18" (457.2mm)
Adhesive Pressure Sensitive Adhesive (PSA)
Temperature Range -40 ~ 158°F (-40 ~ 70°C)
 
Additional Resources
Standard Package ? 10
Other Names 4633-PA-51H-01800
903-1043

17:51:55 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.09000 6.09
10 5.43700 54.37
25 4.89280 122.32
100 4.45800 445.80
250 4.02312 1,005.78
500 3.60992 1,804.96
1,000 3.04451 3,044.51
2,500 2.89228 7,230.71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback