Add To Favorites
Product Overview
Digi-Key Part Number 903-1042-ND
Quantity Available 697
Can ship immediately
Manufacturer

Manufacturer Part Number

4609PA51H01800

Description GSKT FAB/FOAM 10.16X457.2MM DSHP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird Technologies EMI

Series -
Part Status Active
Shape D-Shape
Thickness - Overall 0.18" (4.57mm)
Width 0.40" (10.16mm)
Length 18" (457.2mm)
Adhesive Pressure Sensitive Adhesive (PSA)
Temperature Range -40 ~ 158°F (-40 ~ 70°C)
 
Additional Resources
Standard Package ? 11
Other Names 4609-PA-51H-01800
903-1042

06:09:16 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.06000 5.06
10 4.51400 45.14
25 4.06240 101.56
100 3.70130 370.13
250 3.34016 835.04
500 2.99714 1,498.57
1,000 2.52770 2,527.70
2,500 2.40132 6,003.29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback