Add To Favorites
Product Overview
Digi-Key Part Number 903-1024-ND
Quantity Available 428
Can ship immediately
Manufacturer

Manufacturer Part Number

4056PA51H01800

Description GASKET FAB/FOAM 5.1X457.2MM RECT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird Technologies EMI

Series -
Part Status Active
Shape Rectangular
Thickness - Overall 0.06" (1.5mm)
Width 0.2" (5.1mm)
Length 18" (457.2mm)
Adhesive Pressure Sensitive Adhesive (PSA)
Temperature Range -40 ~ 158°F (-40 ~ 70°C)
 
Additional Resources
Standard Package ? 11
Other Names 4056-PA-51H-01800
903-1024

07:44:28 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.31000 3.31
10 2.95600 29.56
25 2.66000 66.50
100 2.42350 242.35
250 2.18708 546.77
500 1.96246 981.23
1,000 1.65508 1,655.08
2,500 1.57233 3,930.82
5,000 1.51322 7,566.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback