Add To Favorites
Product Overview
Digi-Key Part Number 902-1019-ND
Quantity Available 23
Can ship immediately
Manufacturer

Manufacturer Part Number

021636090

Description BOX FIBERGLASS GRY 14.17"LX6.3"W
Expanded Description Box Fiberglass/Polyester Gray Cover Included 14.173" L x 6.299" W (360.00mm x 160.00mm) X 3.583" (91.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Rose Bopla

Series 02
Part Status Active
Container Type Box
Size / Dimension 14.173" L x 6.299" W (360.00mm x 160.00mm)
Height 3.583" (91.00mm)
Area (L x W) 89.3" (576cm)
Design Cover Included
Material Fiberglass/Polyester
Color Gray
Thickness 0.236" (6.00mm)
Features Watertight
Ratings IP66, NEMA 1,2,4,4X, UL-508
Material Flammability Rating UL94 V-0
Shipping Info Shipped from Digi-Key
Weight 4.7 lbs (2.1kg)
 
Additional Resources
Standard Package ? 1
Other Names 02.163609
21636090
902-1019

17:10:02 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 74.57000 74.57
5 69.90600 349.53
10 65.24500 652.45
25 64.08040 1,602.01
50 61.75000 3,087.50
100 59.41980 5,941.98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback