Add To Favorites
Product Overview
Digi-Key Part Number 902-1018-ND
Quantity Available 7
Can ship immediately
Manufacturer

Manufacturer Part Number

021626090

Description BOX FIBERGLASS GRY 10.24"LX6.3"W
Expanded Description Box Fiberglass/Polyester Gray Cover Included 10.236" L x 6.299" W (260.00mm x 160.00mm) X 3.583" (91.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Rose

Series 02
Part Status Active
Container Type Box
Size / Dimension 10.236" L x 6.299" W (260.00mm x 160.00mm)
Height 3.583" (91.00mm)
Area (L x W) 64.5" (416cm)
Design Cover Included
Material Fiberglass/Polyester
Color Gray
Thickness 0.236" (6.00mm)
Features Watertight
Ratings IP66, NEMA 1,2,4,4X, UL-508
Material Flammability Rating UL94 V-0
Shipping Info Shipped from Digi-Key
Weight 3.8 lbs (1.7kg)
 
You May Also Be Interested In
  • 021222090 - Rose | 902-1016-ND DigiKey Electronics
  • 021222090
  • Rose
  • BOX FIBERGLASS GRY 8.66"LX4.72"W
  • Unit Price 31.65000
  • 902-1016-ND
Additional Resources
Standard Package ? 1
Other Names 21626090
902-1018

16:23:11 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 50.59000 50.59
5 47.43000 237.15
10 44.26800 442.68
25 43.47760 1,086.94
50 41.89660 2,094.83
100 40.31550 4,031.55
250 39.52500 9,881.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback