Add To Favorites
Product Overview
Digi-Key Part Number 902-1017-ND
Quantity Available
Manufacturer

Manufacturer Part Number

021616090

Description BOX FIBERGLASS GRY 6.3"L X 6.3"W
Expanded Description Box Fiberglass/Polyester Gray Cover Included 6.299" L x 6.299" W (160.00mm x 160.00mm) X 3.583" (91.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Rose Bopla

Series 02
Part Status Active
Container Type Box
Size / Dimension 6.299" L x 6.299" W (160.00mm x 160.00mm)
Height 3.583" (91.00mm)
Area (L x W) 39.7" (256cm)
Design Cover Included
Material Fiberglass/Polyester
Color Gray
Thickness 0.236" (6.00mm)
Features Watertight
Ratings IP66, NEMA 1,2,4,4X, UL-508
Material Flammability Rating UL94 V-0
Shipping Info Shipped from Digi-Key
Weight 2.6 lbs (1.2kg)
 
Additional Resources
Standard Package ? 1
Other Names 21616090
902-1017

05:29:38 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 40.80000 40.80
5 38.25000 191.25
10 35.70000 357.00
25 35.06240 876.56
50 33.78760 1,689.38
100 32.51250 3,251.25
250 31.87500 7,968.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback