Add To Favorites
Product Overview
Digi-Key Part Number 902-1016-ND
Quantity Available 50
Can ship immediately
Manufacturer

Manufacturer Part Number

021222090

Description BOX FIBERGLASS GRY 8.66"LX4.72"W
Expanded Description Box Fiberglass/Polyester Gray Cover Included 8.661" L x 4.724" W (220.00mm x 120.00mm) X 3.583" (91.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Rose Bopla

Series 02
Part Status Active
Container Type Box
Size / Dimension 8.661" L x 4.724" W (220.00mm x 120.00mm)
Height 3.583" (91.00mm)
Area (L x W) 40.9" (264cm)
Design Cover Included
Material Fiberglass/Polyester
Color Gray
Thickness 0.197" (5.00mm)
Features Watertight
Ratings IP66, NEMA 1,2,4,4X, UL-508
Material Flammability Rating UL94 V-0
Shipping Info Shipped from Digi-Key
Weight 2.3 lbs (1kg)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 21222090
902-1016

04:53:03 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.65000 31.65
5 29.78400 148.92
10 27.92300 279.23
25 26.06120 651.53
50 25.13020 1,256.51
100 24.19950 2,419.95
250 23.26876 5,817.19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback