Add To Favorites
Product Overview
Digi-Key Part Number 902-1015-ND
Quantity Available 17
Can ship immediately
Manufacturer

Manufacturer Part Number

021212090

Description BOX FIBERGLASS GRAY 4.8" X 4.72"
Expanded Description Box Fiberglass/Polyester Gray Cover Included 4.803" L x 4.724" W (122.00mm x 120.00mm) X 3.583" (91.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Rose Bopla

Series 02
Part Status Active
Container Type Box
Size / Dimension 4.803" L x 4.724" W (122.00mm x 120.00mm)
Height 3.583" (91.00mm)
Area (L x W) 22.6" (146cm)
Design Cover Included
Material Fiberglass/Polyester
Color Gray
Thickness 0.197" (5.00mm)
Features Watertight
Ratings IP66, NEMA 1,2,4,4X, UL-508
Material Flammability Rating UL94 V-0
Shipping Info Shipped from Digi-Key
Weight 1.6 lbs (725.7g)
 
Additional Resources
Standard Package ? 1
Other Names 02.12 12 09/P 332
21212090
902-1015

07:44:23 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.21000 31.21
5 29.37600 146.88
10 27.54000 275.40
25 25.70400 642.60
50 24.78600 1,239.30
100 23.86800 2,386.80
250 22.95000 5,737.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback