Add To Favorites
Product Overview
Digi-Key Part Number 902-1195-ND
Quantity Available 23
Can ship immediately
Manufacturer

Manufacturer Part Number

020811080

Description BOX FIBERGLASS GRY 4.33"LX2.95"W
Expanded Description Box Fiberglass/Polyester Gray Cover Included 4.331" L x 2.953" W (110.00mm x 75.00mm) X 2.972" (75.50mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Rose Enclosures

Series 02
Part Status Active
Container Type Box
Size / Dimension 4.331" L x 2.953" W (110.00mm x 75.00mm)
Height 2.972" (75.50mm)
Area (L x W) 12.9" (83cm)
Design Cover Included
Material Fiberglass/Polyester
Color Gray
Thickness 0.197" (5.00mm)
Features Watertight
Ratings IP66, NEMA 1,2,4,4X, UL-508
Material Flammability Rating UL94 V-0
Shipping Info Shipped from Digi-Key
Weight 0.79 lb (358.34g)
 
Additional Resources
Standard Package ? 1
Other Names 02.081108
020811080-ND
20811080

16:55:44 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.21000 28.21
5 26.55200 132.76
10 24.89300 248.93
25 23.23360 580.84
50 22.40380 1,120.19
100 21.57400 2,157.40
250 20.74424 5,186.06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback