Add To Favorites
Product Overview
Digi-Key Part Number 902-1198-ND
Quantity Available 21
Can ship immediately
Manufacturer

Manufacturer Part Number

020811060

Description BOX FIBERGLASS GRY 4.33"LX2.95"W
Expanded Description Box Fiberglass/Polyester Gray Cover Included 4.331" L x 2.953" W (110.00mm x 75.00mm) X 2.224" (56.50mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Rose Bopla

Series 02
Part Status Active
Container Type Box
Size / Dimension 4.331" L x 2.953" W (110.00mm x 75.00mm)
Height 2.224" (56.50mm)
Area (L x W) 12.9" (83cm)
Design Cover Included
Material Fiberglass/Polyester
Color Gray
Thickness 0.197" (5.00mm)
Features Watertight
Ratings IP66, NEMA 1,2,4,4X, UL-508
Material Flammability Rating UL94 V-0
Shipping Info Shipped from Digi-Key
Weight 0.58 lb (263.08g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 02.08 11 06
020811060-ND
20811060

23:09:22 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.28000 24.28
5 22.84800 114.24
10 21.42000 214.20
25 19.99200 499.80
50 19.27800 963.90
100 18.56400 1,856.40
250 17.85000 4,462.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback