Add To Favorites
Product Overview
Digi-Key Part Number WM10166-ND
Quantity Available 2,033
Can ship immediately
Manufacturer

Manufacturer Part Number

1718140003

Description KK RPC 100 HDR FRLK RTAN 03 CKT
Expanded Description 3 Positions Header, Unshrouded Connector 0.156" (3.96mm) Through Hole, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series KK® 171814
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Unshrouded
Contact Type Male Pin
Pitch 0.156" (3.96mm)
Number of Positions 3
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Friction Lock
Contact Mating Length 0.446" (11.33mm)
Features -
Contact Finish Tin
Contact Finish Thickness 60µin (1.52µm)
Color Black
 
Mating Products
Additional Resources
Standard Package ? 1,800
Other Names 171814-0003
WM10166

02:52:11 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 0.57
10 0.53200 5.32
25 0.47880 11.97
50 0.42560 21.28
100 0.40780 40.78
250 0.37232 93.08
500 0.35460 177.30
1,000 0.29255 292.55
2,500 0.26595 664.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback