Add To Favorites
Product Overview
Digi-Key Part Number WM10162-ND
Quantity Available 1,451
Can ship immediately
Manufacturer

Manufacturer Part Number

1718130003

Description KK RPC 156 HDR FRLK VERT 03 CKT
Expanded Description 3 Positions Header Connector 0.156" (3.96mm) Through Hole Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series KK® 171813
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.156" (3.96mm)
Shrouding Shrouded - 1 Wall
Number of Positions 3
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Friction Lock
Features -
Contact Length - Mating 0.448" (11.38mm)
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 60µin (1.52µm)
Insulation Color Black
Ingress Protection -
 
Mating Products
Additional Resources
Standard Package ? 2,700
Other Names 171813-0003
WM10162

04:24:06 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 0.64
10 0.59800 5.98
25 0.53840 13.46
50 0.47860 23.93
100 0.45860 45.86
250 0.41876 104.69
500 0.39880 199.40
1,000 0.32901 329.01
2,500 0.29910 747.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback