Add To Favorites
Product Overview
Digi-Key Part Number WM10161-ND
Quantity Available 3,067
Can ship immediately
Manufacturer

Manufacturer Part Number

1718130002

Description KK RPC 156 HDR FRLK VERT 02 CKT
Expanded Description 2 Positions Header Connector 0.156" (3.96mm) Through Hole Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series KK® 171813
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.156" (3.96mm)
Shrouding Shrouded - 1 Wall
Number of Positions 2
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Friction Lock
Features -
Contact Length - Mating 0.448" (11.38mm)
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 60µin (1.52µm)
Insulation Color Black
Ingress Protection -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 4,200
Other Names 171813-0002
WM10161

04:34:36 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 0.51
10 0.47500 4.75
25 0.42720 10.68
50 0.37960 18.98
100 0.36390 36.39
250 0.33224 83.06
500 0.31640 158.20
1,000 0.26103 261.03
2,500 0.23730 593.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback