Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number WM10346-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1704151118

Description IMPACT MEZZ 3X10 OPEN SN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Impact™ 170415
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Receptacle, Female Sockets
Connector Style Impact™
Number of Positions 90
Number of Positions Loaded All
Pitch -
Number of Rows 9
Number of Columns 10
Mounting Type Through Hole
Termination Press-Fit
Contact Layout, Typical 30 Differential Pairs
Features -
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 85°C
Voltage Rating 30V
 
Additional Resources
Standard Package ? 280
Other Names 170415-1118
WM10346

08:27:30 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
280 8.94350 2,504.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback